KGM21NR71E183JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 180
Unit Price: kr.1.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.900
Unit Price: kr.1.86000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.56738
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01242
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.90200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.98355
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: kr.17.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.16232
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.63906
Datasheet

Upgrade


KEMET
In Stock: 4.001
Unit Price: kr.3.71000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E183JT

DigiKey Part Number
478-KGM21NR71E183JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71E183JT
Description
CAP CER 0.018UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E183JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39984kr.1,599.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.39984
Unit Price with VAT:kr.0.49980