
C0805C183J3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C183J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C183J3GACTUCT-ND - Cut Tape (CT) 399-C0805C183J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C183J3GACTU |
Description | CAP CER 0.018UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C183J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.29800 | kr.22.98 |
50 | kr.1.69340 | kr.84.67 |
100 | kr.1.40930 | kr.140.93 |
500 | kr.1.27104 | kr.635.52 |
1.000 | kr.1.18112 | kr.1,181.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.04613 | kr.4,184.52 |
8.000 | kr.0.87779 | kr.7,022.32 |
12.000 | kr.0.85460 | kr.10,255.20 |
20.000 | kr.0.85087 | kr.17,017.40 |
28.000 | kr.0.84863 | kr.23,761.64 |
40.000 | kr.0.84643 | kr.33,857.20 |
48.000 | kr.0.82568 | kr.39,632.64 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |