10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E103KM

DigiKey Part Number
478-KGM21NR71E103KMTR-ND - Tape & Reel (TR)
478-KGM21NR71E103KMCT-ND - Cut Tape (CT)
478-KGM21NR71E103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E103KM
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E103KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805PC103KAT2AKYOCERA AVX6.137478-0805PC103KAT2ACT-NDkr.0.52000Upgrade
KGM21AR72D103JUKYOCERA AVX10.927478-KGM21AR72D103JUCT-NDkr.0.31000Upgrade
KGM21AR72D103KLKYOCERA AVX35.518478-KGM21AR72D103KLCT-NDkr.0.14000Upgrade
KGM21AR72D103KUKYOCERA AVX31.917478-KGM21AR72D103KUCT-NDkr.0.13000Upgrade
KGM21NR71E103JTKYOCERA AVX25.989478-KGM21NR71E103JTCT-NDkr.0.10000Upgrade
In-Stock: 14.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53260kr.26.63
100kr.0.46730kr.46.73
500kr.0.35682kr.178.41
1.000kr.0.32271kr.322.71
2.500kr.0.28687kr.717.18
5.000kr.0.26530kr.1,326.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14564kr.2,184.60
30.000kr.0.13655kr.4,096.50
45.000kr.0.13200kr.5,940.00
75.000kr.0.12696kr.9,522.00
105.000kr.0.12401kr.13,021.05
150.000kr.0.12118kr.18,177.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250