10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC103KAT2A

DigiKey Part Number
478-0805PC103KAT2ATR-ND - Tape & Reel (TR)
478-0805PC103KAT2ACT-ND - Cut Tape (CT)
478-0805PC103KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805PC103KAT2A
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC103KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.40300kr.24.03
50kr.1.81960kr.90.98
100kr.1.63890kr.163.89
500kr.1.33418kr.667.09
1.000kr.1.24023kr.1,240.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09918kr.4,396.72
8.000kr.1.04677kr.8,374.16
12.000kr.1.02052kr.12,246.24
20.000kr.0.99142kr.19,828.40
28.000kr.0.97441kr.27,283.48
40.000kr.0.95804kr.38,321.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750