Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21BCG2A151GM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A151GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A151GM |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A151GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A151GA12A | KYOCERA AVX | 0 | 08051A151GA12A-ND | kr.6.73625 | Direct |
| 08051A151FA12A | KYOCERA AVX | 0 | 08051A151FA12A-ND | kr.6.73625 | Upgrade |
| KGM21BCG2A151FM | KYOCERA AVX | 0 | 478-KGM21BCG2A151FMTR-ND | kr.0.93718 | Upgrade |
| KGM21BCG2A151FT | KYOCERA AVX | 6.889 | 478-KGM21BCG2A151FTCT-ND | kr.2.98000 | Upgrade |
| KGM21BCG2D151FT | KYOCERA AVX | 0 | 478-KGM21BCG2D151FTTR-ND | kr.1.90652 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.69981 | kr.10,497.15 |
| Unit Price without VAT: | kr.0.69981 |
|---|---|
| Unit Price with VAT: | kr.0.87476 |





