Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C151G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C151G1GACTU |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C151F1GACTU | KEMET | 9.141 | 399-C0805C151F1GACTUCT-ND | kr.6.85000 | Upgrade |
| C0805C151F2GACTU | KEMET | 0 | 399-C0805C151F2GACTUTR-ND | kr.2.56815 | Upgrade |
| C0805C151G2GACTU | KEMET | 0 | 399-C0805C151G2GACTUTR-ND | kr.1.35885 | Upgrade |
| 08051A151GA12A | KYOCERA AVX | 0 | 08051A151GA12A-ND | kr.6.73625 | Direct |
| KGM21BCG2A151GM | KYOCERA AVX | 0 | 478-KGM21BCG2A151GMTR-ND | kr.0.69981 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14176 | kr.4,567.04 |
| Unit Price without VAT: | kr.1.14176 |
|---|---|
| Unit Price with VAT: | kr.1.42720 |



