Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21BCG2D151FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D151FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D151FT |
Description | CAP CER 150PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D151FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000151FCT | Knowles Syfer | 0 | 0805J2000151FCT-ND | kr.0.38503 | Direct |
| C0805C151F2GACTU | KEMET | 0 | 399-C0805C151F2GACTUTR-ND | kr.0.34427 | Direct |
| CC0805FRNPOABN151 | YAGEO | 0 | 13-CC0805FRNPOABN151TR-ND | kr.0.04402 | Direct |
| 0805J2500151FCT | Knowles Syfer | 0 | 0805J2500151FCT-ND | kr.0.38503 | Upgrade |
| 0805J5000151FCT | Knowles Syfer | 0 | 0805J5000151FCT-ND | kr.0.38503 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.90652 | kr.7,626.08 |
| Unit Price without VAT: | kr.1.90652 |
|---|---|
| Unit Price with VAT: | kr.2.38315 |




