KGM21BCG1H560FM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.88309
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.391
Unit Price: kr.2.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.72428
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.168
Unit Price: kr.3.61000
Datasheet

Direct


KEMET
In Stock: 6.580
Unit Price: kr.5.77000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.25971
Datasheet

Direct


YAGEO
In Stock: 2.216
Unit Price: kr.1.46000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51815
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47415
Datasheet

Upgrade


KEMET
In Stock: 6.876
Unit Price: kr.6.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.35133
Datasheet
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H560FM

DigiKey Part Number
478-KGM21BCG1H560FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H560FM
Description
CAP CER 56PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H560FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A560FA12AKYOCERA AVX008051A560FA12A-NDkr.6.73625Upgrade
KGM21BCG2A560FMKYOCERA AVX0478-KGM21BCG2A560FMTR-NDkr.0.88309Upgrade
KGM21BCG2A560FTKYOCERA AVX8.391478-KGM21BCG2A560FTCT-NDkr.2.98000Upgrade
KGM21BCG2D560FTKYOCERA AVX0478-KGM21BCG2D560FTTR-NDkr.1.72428Upgrade
08055A560FA12AKYOCERA AVX008055A560FA12A-NDkr.6.73625Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.89620kr.13,443.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89620
Unit Price with VAT:kr.1.12025