Direct
Direct
Direct
Direct
Direct

KGM21BCG1H471JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H471JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H471JM |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H471JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471J5GACTU | KEMET | 41.689 | 399-C0805C471J5GACTUCT-ND | kr.1.20000 | Direct |
| CC0805JPNPO9BN471 | YAGEO | 73.891 | 13-CC0805JPNPO9BN471CT-ND | kr.0.76000 | Direct |
| CML0805C0G471JT50V | Stackpole Electronics Inc | 3.084 | 738-CML0805C0G471JT50VCT-ND | kr.0.82000 | Direct |
| VJ0805A471JXACW1BC | Vishay Vitramon | 9.920 | 720-1633-1-ND | kr.1.01000 | Direct |
| VJ0805A471JXAPW1BC | Vishay Vitramon | 0 | VJ0805A471JXAPW1BC-ND | kr.0.22741 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10930 | kr.1,639.50 |
| Unit Price without VAT: | kr.0.10930 |
|---|---|
| Unit Price with VAT: | kr.0.13663 |





