
VJ0805A471JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1633-2-ND - Tape & Reel (TR) 720-1633-1-ND - Cut Tape (CT) 720-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471JXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C1H471JA01J | Murata Electronics | 14.816 | 490-11549-1-ND | kr.1.39000 | Direct |
| C0805C471F1GACTU | KEMET | 3.365 | 399-C0805C471F1GACTUCT-ND | kr.8.18000 | Upgrade |
| C0805C471F5GACTU | KEMET | 10.082 | 399-C0805C471F5GACTUCT-ND | kr.7.42000 | Upgrade |
| C0805C471G5GACTU | KEMET | 2.219 | 399-C0805C471G5GACTUCT-ND | kr.4.50000 | Upgrade |
| C0805C471J1GACTU | KEMET | 58.986 | 399-C0805C471J1GACTUCT-ND | kr.1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34620 | kr.34.62 |
| 500 | kr.0.26020 | kr.130.10 |
| 1.000 | kr.0.23376 | kr.233.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19408 | kr.776.32 |
| 8.000 | kr.0.17938 | kr.1,435.04 |
| 12.000 | kr.0.17203 | kr.2,064.36 |
| 20.000 | kr.0.16388 | kr.3,277.60 |
| 28.000 | kr.0.15911 | kr.4,455.08 |
| 40.000 | kr.0.15453 | kr.6,181.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

