Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM21BCG1H331FM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H331FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H331FM |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H331FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A331FT | KYOCERA AVX | 12.614 | 478-KGM21BCG2A331FTCT-ND | kr.2.79000 | Upgrade |
| KGM21BCG1H331FT | KYOCERA AVX | 6.236 | 478-KGM21BCG1H331FTCT-ND | kr.2.98000 | Parametric Equivalent |
| C0805C331F5GACTU | KEMET | 9.569 | 399-C0805C331F5GACTUCT-ND | kr.6.97000 | Direct |
| CC0805FRNPO9BN331 | YAGEO | 7.044 | 311-4176-1-ND | kr.1.59000 | Direct |
| VJ0805A331FXACW1BC | Vishay Vitramon | 4.000 | 720-VJ0805A331FXACW1BCCT-ND | kr.2.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67958 | kr.6,795.80 |
| Unit Price without VAT: | kr.0.67958 |
|---|---|
| Unit Price with VAT: | kr.0.84948 |





