330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A331FXACW1BC

DigiKey Part Number
720-VJ0805A331FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A331FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A331FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A331FXACW1BC
Description
CAP CER 330PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A331FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN331YAGEO6.794311-4176-1-NDkr.1.59000Parametric Equivalent
GMC21CG331F50NTCal-Chip Electronics, Inc.11.7704713-GMC21CG331F50NTCT-NDkr.1.20000Parametric Equivalent
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45800kr.14.58
50kr.1.07400kr.53.70
100kr.0.95610kr.95.61
500kr.0.75712kr.378.56
1.000kr.0.69575kr.695.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60387kr.2,415.48
8.000kr.0.56973kr.4,557.84
12.000kr.0.55263kr.6,631.56
20.000kr.0.53368kr.10,673.60
28.000kr.0.52261kr.14,633.08
40.000kr.0.51195kr.20,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250