Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade

KGM21BCG1H2R2CM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H2R2CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H2R2CM |
Description | CAP CER 2.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H2R2CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A2R2CM | KYOCERA AVX | 0 | 478-KGM21BCG2A2R2CMTR-ND | kr.0.23064 | Upgrade |
| KGM21BCG2D2R2CT | KYOCERA AVX | 0 | 478-KGM21BCG2D2R2CTTR-ND | kr.0.51207 | Upgrade |
| KGM21BCG1H2R2CT | KYOCERA AVX | 20.105 | 478-KGM21BCG1H2R2CT-ND | kr.0.95000 | Parametric Equivalent |
| C0805C229C5GACTU | KEMET | 4.266 | 399-C0805C229C5GACTUCT-ND | kr.2.16000 | Direct |
| C0805C229C1GACTU | KEMET | 8.812 | 399-C0805C229C1GACTUCT-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14564 | kr.2,184.60 |
| Unit Price without VAT: | kr.0.14564 |
|---|---|
| Unit Price with VAT: | kr.0.18205 |



