
C0805C229C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C229C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C229C1GACTUCT-ND - Cut Tape (CT) 399-C0805C229C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C229C1GACTU |
Description | CAP CER 2.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C229C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.04480 | kr.52.24 |
| 100 | kr.0.92940 | kr.92.94 |
| 500 | kr.0.73506 | kr.367.53 |
| 1.000 | kr.0.67508 | kr.675.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58523 | kr.2,340.92 |
| 8.000 | kr.0.55187 | kr.4,414.96 |
| 12.000 | kr.0.53515 | kr.6,421.80 |
| 20.000 | kr.0.51664 | kr.10,332.80 |
| 28.000 | kr.0.50581 | kr.14,162.68 |
| 40.000 | kr.0.49540 | kr.19,816.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

