0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C229C5GACTU

DigiKey Part Number
399-C0805C229C5GACTUTR-ND - Tape & Reel (TR)
399-C0805C229C5GACTUCT-ND - Cut Tape (CT)
399-C0805C229C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C229C5GACTU
Description
CAP CER 2.2PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C229C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.23500kr.12.35
50kr.0.90620kr.45.31
100kr.0.73220kr.73.22
500kr.0.62298kr.311.49
1.000kr.0.56102kr.561.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47608kr.1,904.32
8.000kr.0.39871kr.3,189.68
12.000kr.0.38361kr.4,603.32
20.000kr.0.38163kr.7,632.60
28.000kr.0.38044kr.10,652.32
40.000kr.0.37926kr.15,170.40
48.000kr.0.36552kr.17,544.96
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750