Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1E8R2CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E8R2CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E8R2CT |
Description | CAP CER 8.2PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E8R2CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H8R2BT | KYOCERA AVX | 3.059 | 478-KGM21BCG1H8R2BTCT-ND | kr.5.14000 | Upgrade |
| KGM21BCG1H8R2CT | KYOCERA AVX | 12.727 | 478-KGM21BCG1H8R2CT-ND | kr.1.84000 | Upgrade |
| KGM21BCG2A8R2BT | KYOCERA AVX | 0 | 478-KGM21BCG2A8R2BTTR-ND | kr.1.69977 | Upgrade |
| KGM21BCG2A8R2CM | KYOCERA AVX | 0 | 478-KGM21BCG2A8R2CMTR-ND | kr.0.23064 | Upgrade |
| KGM21BCG2A8R2CT | KYOCERA AVX | 10.012 | 478-KGM21BCG2A8R2CT-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.24606 | kr.1,968.48 |
| Unit Price without VAT: | kr.0.24606 |
|---|---|
| Unit Price with VAT: | kr.0.30758 |




