8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H8R2CT

DigiKey Part Number
478-KGM21BCG1H8R2CTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H8R2CT-ND - Cut Tape (CT)
478-KGM21BCG1H8R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H8R2CT
Description
CAP CER 8.2PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H8R2CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07100kr.10.71
50kr.0.77600kr.38.80
100kr.0.68600kr.68.60
500kr.0.53446kr.267.23
1.000kr.0.48774kr.487.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41771kr.1,670.84
8.000kr.0.39171kr.3,133.68
12.000kr.0.37869kr.4,544.28
20.000kr.0.36426kr.7,285.20
28.000kr.0.35583kr.9,963.24
40.000kr.0.34771kr.13,908.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000