Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade

KGM21BCG2A8R2CM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A8R2CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A8R2CM |
Description | CAP CER 8.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A8R2CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D8R2CT | KYOCERA AVX | 0 | 478-KGM21BCG2D8R2CTTR-ND | kr.0.59363 | Upgrade |
| KGM21BCG2A8R2CT | KYOCERA AVX | 10.212 | 478-KGM21BCG2A8R2CT-ND | kr.1.33000 | Parametric Equivalent |
| C0805C829C1GACTU | KEMET | 2.473 | 399-C0805C829C1GACTUCT-ND | kr.3.11000 | Direct |
| CC0805CRNPO0BN8R2 | YAGEO | 893 | 13-CC0805CRNPO0BN8R2CT-ND | kr.0.95000 | Direct |
| CQ0805CRNPO0BN8R2 | YAGEO | 0 | CQ0805CRNPO0BN8R2-ND | kr.1.88453 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.23064 | kr.3,459.60 |
| Unit Price without VAT: | kr.0.23064 |
|---|---|
| Unit Price with VAT: | kr.0.28830 |






