33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E330JT

DigiKey Part Number
478-KGM21BCG1E330JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E330JTCT-ND - Cut Tape (CT)
478-KGM21BCG1E330JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E330JT
Description
CAP CER 33PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E330JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H330FTKYOCERA AVX7.537478-KGM21BCG1H330FTCT-NDkr.2.54000Upgrade
KGM21BCG1H330GTKYOCERA AVX2.853478-KGM21BCG1H330GTCT-NDkr.2.85000Upgrade
KGM21BCG1H330JTKYOCERA AVX29.065478-KGM21BCG1H330JTCT-NDkr.0.70000Upgrade
KGM21BCG2A330FTKYOCERA AVX3.607478-KGM21BCG2A330FTCT-NDkr.2.98000Upgrade
KGM21BCG2A330GTKYOCERA AVX4.836478-KGM21BCG2A330GTCT-NDkr.2.54000Upgrade
In-Stock: 1.104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53260kr.26.63
100kr.0.46730kr.46.73
500kr.0.35682kr.178.41
1.000kr.0.32271kr.322.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27180kr.1,087.20
8.000kr.0.25290kr.2,023.20
12.000kr.0.24343kr.2,921.16
20.000kr.0.23294kr.4,658.80
28.000kr.0.22682kr.6,350.96
40.000kr.0.22092kr.8,836.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250