
KGM21BCG1H330JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H330JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H330JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H330JT |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H330JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27760 | kr.13.88 |
| 100 | kr.0.23970 | kr.23.97 |
| 500 | kr.0.17688 | kr.88.44 |
| 1.000 | kr.0.15755 | kr.157.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12864 | kr.514.56 |
| 8.000 | kr.0.11793 | kr.943.44 |
| 12.000 | kr.0.11258 | kr.1,350.96 |
| 20.000 | kr.0.10664 | kr.2,132.80 |
| 28.000 | kr.0.10317 | kr.2,888.76 |
| 40.000 | kr.0.09984 | kr.3,993.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

