33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H330GT

DigiKey Part Number
478-KGM21BCG1H330GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H330GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H330GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H330GT
Description
CAP CER 33PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H330GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H330FTKYOCERA AVX7.537478-KGM21BCG1H330FTCT-NDkr.2.54000Upgrade
KGM21BCG2A330FTKYOCERA AVX3.607478-KGM21BCG2A330FTCT-NDkr.2.98000Upgrade
KGM21BCG2A330GTKYOCERA AVX4.836478-KGM21BCG2A330GTCT-NDkr.2.54000Upgrade
C0805C330G5GACTUKEMET3.191399-C0805C330G5GACTUCT-NDkr.3.55000Direct
CC0805GRNPO9BN330YAGEO2.043311-4198-1-NDkr.1.08000Direct
In-Stock: 2.853
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27060kr.63.53
100kr.1.13550kr.113.55
500kr.0.90764kr.453.82
1.000kr.0.83732kr.837.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79703kr.3,188.12
8.000kr.0.75541kr.6,043.28
12.000kr.0.73457kr.8,814.84
20.000kr.0.71147kr.14,229.40
28.000kr.0.69796kr.19,542.88
40.000kr.0.68496kr.27,398.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250