Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct

KGM21BCG1C182JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1C182JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1C182JT |
Description | CAP CER 1800PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1C182JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YA182JA12A | KYOCERA AVX | 0 | 0805YA182JA12A-ND | kr.6.73625 | Direct |
| 08055A182JA12A | KYOCERA AVX | 0 | 08055A182JA12A-ND | kr.6.73625 | Upgrade |
| KGM21BCG1C182FT | KYOCERA AVX | 0 | 478-KGM21BCG1C182FTTR-ND | kr.1.48694 | Upgrade |
| KGM21BCG1C182GT | KYOCERA AVX | 0 | 478-KGM21BCG1C182GTTR-ND | kr.1.38173 | Upgrade |
| KGM21BCG1E182FT | KYOCERA AVX | 3.029 | 478-KGM21BCG1E182FTCT-ND | kr.3.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31827 | kr.1,273.08 |
| Unit Price without VAT: | kr.0.31827 |
|---|---|
| Unit Price with VAT: | kr.0.39784 |



