Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1E182GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E182GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E182GT |
Description | CAP CER 1800PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E182GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1E182FT | KYOCERA AVX | 3.029 | 478-KGM21BCG1E182FTCT-ND | kr.3.74000 | Upgrade |
| KGM21BCG1H182FM | KYOCERA AVX | 0 | 478-KGM21BCG1H182FMTR-ND | kr.0.90535 | Upgrade |
| KGM21BCG1H182FT | KYOCERA AVX | 4.537 | 478-KGM21BCG1H182FTCT-ND | kr.3.74000 | Upgrade |
| KGM21BCG1H182GT | KYOCERA AVX | 0 | 478-KGM21BCG1H182GTTR-ND | kr.1.38173 | Upgrade |
| 0805J0250182GCT | Knowles Syfer | 0 | 0805J0250182GCT-ND | kr.1.90050 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46280 | kr.5,851.20 |
| Unit Price without VAT: | kr.1.46280 |
|---|---|
| Unit Price with VAT: | kr.1.82850 |





