KGM21AR72A153KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.18960
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62465
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.945
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15.811
Unit Price: kr.1.46000
Datasheet

Direct


KEMET
In Stock: 8.390
Unit Price: kr.2.03000
Datasheet

Direct


TDK
In Stock: 6.613
Unit Price: kr.0.95000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36927
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32808
Datasheet

Upgrade


KEMET
In Stock: 3.040
Unit Price: kr.2.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.71828
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Upgrade


KEMET
In Stock: 28.014
Unit Price: kr.2.16000
Datasheet

Upgrade


KEMET
In Stock: 7.037
Unit Price: kr.3.11000
Datasheet

Similar


Murata Electronics
In Stock: 42.908
Unit Price: kr.1.20000
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A153KL

DigiKey Part Number
478-KGM21AR72A153KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21AR72A153KL
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A153KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72A153JLKYOCERA AVX0478-KGM21AR72A153JLTR-NDkr.0.18960Upgrade
KGM21AR72D153JUKYOCERA AVX0478-KGM21AR72D153JUTR-NDkr.0.62465Upgrade
KGM21AR72D153KUKYOCERA AVX9.945478-KGM21AR72D153KUCT-NDkr.2.09000Upgrade
KGM21AR72A153KUKYOCERA AVX15.811478-KGM21AR72A153KUCT-NDkr.1.46000Parametric Equivalent
C0805C153K1RACTUKEMET8.390399-C0805C153K1RACTUCT-NDkr.2.03000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.24934kr.3,740.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.24934
Unit Price with VAT:kr.0.31168