0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71H474MU

DigiKey Part Number
478-KGM21AR71H474MUTR-ND - Tape & Reel (TR)
478-KGM21AR71H474MUCT-ND - Cut Tape (CT)
478-KGM21AR71H474MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71H474MU
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71H474MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71H474JUKYOCERA AVX8.102478-KGM21AR71H474JUCT-NDkr.3.80000Upgrade
KGM21AR71H474KUKYOCERA AVX4.186478-KGM21AR71H474KUCT-NDkr.1.84000Upgrade
KGM21AR72A474KUKYOCERA AVX19.131478-KGM21AR72A474KUCT-NDkr.2.66000Upgrade
C0805C474M5RACTUKEMET10.489399-C0805C474M5RACTUCT-NDkr.1.78000Direct
C2012X7R1H474M125ABTDK3.684445-7544-1-NDkr.1.65000Direct
In-Stock: 1.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97800kr.19.78
50kr.1.48220kr.74.11
100kr.1.32890kr.132.89
500kr.1.07070kr.535.35
1.000kr.0.99107kr.991.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96577kr.1,931.54
4.000kr.0.91016kr.3,640.64
6.000kr.0.88230kr.5,293.80
10.000kr.0.85142kr.8,514.20
14.000kr.0.83337kr.11,667.18
20.000kr.0.81601kr.16,320.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750