
KGM21AR71H474KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H474KUTR-ND - Tape & Reel (TR) 478-KGM21AR71H474KUCT-ND - Cut Tape (CT) 478-KGM21AR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H474KU |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H474KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07100 | kr.10.71 |
| 50 | kr.0.77980 | kr.38.99 |
| 100 | kr.0.68920 | kr.68.92 |
| 500 | kr.0.53674 | kr.268.37 |
| 1.000 | kr.0.48989 | kr.489.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41264 | kr.825.28 |
| 4.000 | kr.0.38298 | kr.1,531.92 |
| 6.000 | kr.0.36813 | kr.2,208.78 |
| 10.000 | kr.0.35169 | kr.3,516.90 |
| 14.000 | kr.0.34208 | kr.4,789.12 |
| 20.000 | kr.0.33284 | kr.6,656.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

