0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C474M5RACTU

DigiKey Part Number
399-C0805C474M5RACTUTR-ND - Tape & Reel (TR)
399-C0805C474M5RACTUCT-ND - Cut Tape (CT)
399-C0805C474M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474M5RACTU
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.04500kr.10.45
50kr.0.75640kr.37.82
100kr.0.66730kr.66.73
500kr.0.51856kr.259.28
1.000kr.0.47274kr.472.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.42437kr.1,060.92
5.000kr.0.39525kr.1,976.25
7.500kr.0.38068kr.2,855.10
12.500kr.0.36453kr.4,556.62
17.500kr.0.35509kr.6,214.08
25.000kr.0.34601kr.8,650.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750