0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C474KU

DigiKey Part Number
478-KGM21AR71C474KUTR-ND - Tape & Reel (TR)
478-KGM21AR71C474KUCT-ND - Cut Tape (CT)
478-KGM21AR71C474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C474KU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C474KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR51V474KUKYOCERA AVX4.215478-KGM21AR51V474KUCT-NDkr.3.30000Upgrade
KGM21AR71C474JUKYOCERA AVX2.163478-KGM21AR71C474JUCT-NDkr.3.17000Upgrade
KGM21AR71E474JUKYOCERA AVX11.113478-KGM21AR71E474JUCT-NDkr.3.30000Upgrade
KGM21AR71E474KUKYOCERA AVX3.818478-KGM21AR71E474KUCT-NDkr.3.23000Upgrade
KGM21AR71H474JUKYOCERA AVX8.102478-KGM21AR71H474JUCT-NDkr.3.80000Upgrade
In-Stock: 15.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62800kr.6.28
50kr.0.44500kr.22.25
100kr.0.38860kr.38.86
500kr.0.29380kr.146.90
1.000kr.0.26470kr.264.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.24076kr.481.52
4.000kr.0.22106kr.884.24
6.000kr.0.21122kr.1,267.32
10.000kr.0.20031kr.2,003.10
14.000kr.0.19393kr.2,715.02
20.000kr.0.18780kr.3,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000