
KGM21AR71E474KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E474KUTR-ND - Tape & Reel (TR) 478-KGM21AR71E474KUCT-ND - Cut Tape (CT) 478-KGM21AR71E474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71E474KU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71E474KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.48220 | kr.74.11 |
| 100 | kr.1.32890 | kr.132.89 |
| 500 | kr.1.07070 | kr.535.35 |
| 1.000 | kr.0.99107 | kr.991.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92552 | kr.1,851.04 |
| 4.000 | kr.0.87159 | kr.3,486.36 |
| 6.000 | kr.0.84458 | kr.5,067.48 |
| 10.000 | kr.0.81466 | kr.8,146.60 |
| 14.000 | kr.0.79716 | kr.11,160.24 |
| 20.000 | kr.0.78033 | kr.15,606.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

