
KGM21AR71E474JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E474JUTR-ND - Tape & Reel (TR) 478-KGM21AR71E474JUCT-ND - Cut Tape (CT) 478-KGM21AR71E474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71E474JU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71E474JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR71H474JU | KYOCERA AVX | 8.102 | 478-KGM21AR71H474JUCT-ND | kr.3.80000 | Upgrade |
| C0805C474J3RACTU | KEMET | 3.948 | 399-C0805C474J3RACTUCT-ND | kr.5.96000 | Direct |
| C0805C474J5RACTU | KEMET | 10.557 | 399-C0805C474J5RACTUCT-ND | kr.5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49760 | kr.74.88 |
| 100 | kr.1.34340 | kr.134.34 |
| 500 | kr.1.08300 | kr.541.50 |
| 1.000 | kr.1.00261 | kr.1,002.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93648 | kr.1,872.96 |
| 4.000 | kr.0.88209 | kr.3,528.36 |
| 6.000 | kr.0.85484 | kr.5,129.04 |
| 10.000 | kr.0.82466 | kr.8,246.60 |
| 14.000 | kr.0.80701 | kr.11,298.14 |
| 20.000 | kr.0.79004 | kr.15,800.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

