Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

KGM21AR50J475KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J475KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21AR50J475KL |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR50J475KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056D475KAT2A | KYOCERA AVX | 18.534 | 478-KGM21AR50J475KUCT-ND | kr.2.92000 | Parametric Equivalent |
| C0805C475K9PACTU | KEMET | 57.417 | 399-C0805C475K9PACTUCT-ND | kr.3.04000 | Direct |
| CC0805KKX5R5BB475 | YAGEO | 21.135 | 311-1861-1-ND | kr.1.27000 | Direct |
| CC0805KRX5R5BB475 | YAGEO | 0 | 311-3422-2-ND | kr.0.00000 | Direct |
| CL21A475KQFNNWE | Samsung Electro-Mechanics | 0 | 1276-CL21A475KQFNNWETR-ND | kr.0.08704 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.77116 | kr.7,711.60 |
| Unit Price without VAT: | kr.0.77116 |
|---|---|
| Unit Price with VAT: | kr.0.96395 |






