2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1H272JU

DigiKey Part Number
478-KGM21ACG1H272JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1H272JUCT-ND - Cut Tape (CT)
478-KGM21ACG1H272JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1H272JU
Description
CAP CER 2700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1H272JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21ACG1H272FUKYOCERA AVX12.000478-KGM21ACG1H272FUCT-NDkr.3.87000Upgrade
KGM21ACG1H272GUKYOCERA AVX4.947478-KGM21ACG1H272GUCT-NDkr.2.41000Upgrade
08051C272JAT2AKYOCERA AVX1.195478-3748-1-NDkr.1.52000Similar
0805N272J500CTWalsin Technology Corporation2501292-1594-1-NDkr.0.70000Direct
C0805C272J5GACTUKEMET10.149399-C0805C272J5GACTUCT-NDkr.3.30000Direct
In-Stock: 356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.67340kr.33.67
100kr.0.59340kr.59.34
500kr.0.45864kr.229.32
1.000kr.0.41717kr.417.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36601kr.1,098.03
6.000kr.0.34100kr.2,046.00
9.000kr.0.32848kr.2,956.32
15.000kr.0.31461kr.4,719.15
21.000kr.0.30650kr.6,436.50
30.000kr.0.29871kr.8,961.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750