2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1H272FU

DigiKey Part Number
478-KGM21ACG1H272FUTR-ND - Tape & Reel (TR)
478-KGM21ACG1H272FUCT-ND - Cut Tape (CT)
478-KGM21ACG1H272FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1H272FU
Description
CAP CER 2700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1H272FU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Factory Stock: 33.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.36500kr.23.65
50kr.1.78780kr.89.39
100kr.1.60970kr.160.97
500kr.1.30960kr.654.80
1.000kr.1.21684kr.1,216.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10236kr.3,307.08
6.000kr.1.04633kr.6,277.98
9.000kr.1.01827kr.9,164.43
15.000kr.0.98717kr.14,807.55
21.000kr.0.96899kr.20,348.79
30.000kr.0.95149kr.28,544.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750