2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N272J500CT

DigiKey Part Number
1292-1594-2-ND - Tape & Reel (TR)
1292-1594-1-ND - Cut Tape (CT)
1292-1594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N272J500CT
Description
CAP CER 2700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N272J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JKNPO9BN272YAGEO5.388311-4210-1-NDkr.1.46000Direct
KGM21ACG1H272JUKYOCERA AVX356478-KGM21ACG1H272JUCT-NDkr.1.59000Direct
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27520kr.13.76
100kr.0.23780kr.23.78
500kr.0.17536kr.87.68
1.000kr.0.15615kr.156.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.11315kr.339.45
6.000kr.0.10293kr.617.58
9.000kr.0.09782kr.880.38
15.000kr.0.09216kr.1,382.40
21.000kr.0.08885kr.1,865.85
30.000kr.0.08568kr.2,570.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500