KGM21ACG1E332KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4.596
Unit Price: kr.4.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.472
Unit Price: kr.3.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.084
Unit Price: kr.1.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31027
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34680
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23836
Datasheet

Similar


KYOCERA AVX
In Stock: 23.565
Unit Price: kr.0.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 5.774
Unit Price: kr.1.47000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.07452
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.86155
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1E332KU

DigiKey Part Number
478-KGM21ACG1E332KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21ACG1E332KU
Description
CAP CER 3300PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1E332KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75266kr.2,257.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.75266
Unit Price with VAT:kr.0.94083