3300 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1E332GU

DigiKey Part Number
478-KGM21ACG1E332GUTR-ND - Tape & Reel (TR)
478-KGM21ACG1E332GUCT-ND - Cut Tape (CT)
478-KGM21ACG1E332GUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1E332GU
Description
CAP CER 3300PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1E332GU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.45400kr.24.54
50kr.1.85880kr.92.94
100kr.1.67500kr.167.50
500kr.1.36564kr.682.82
1.000kr.1.26990kr.1,269.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15175kr.3,455.25
6.000kr.1.09394kr.6,563.64
9.000kr.1.06498kr.9,584.82
15.000kr.1.03289kr.15,493.35
21.000kr.1.01412kr.21,296.52
30.000kr.0.99607kr.29,882.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750