Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21ACG1C332GU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1C332GUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1C332GU |
Description | CAP CER 3300PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1C332GU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1C332FU | KYOCERA AVX | 1.629 | 478-KGM21ACG1C332FUCT-ND | kr.4.37000 | Upgrade |
| KGM21ACG1E332FU | KYOCERA AVX | 6.449 | 478-KGM21ACG1E332FUCT-ND | kr.4.37000 | Upgrade |
| KGM21ACG1E332GU | KYOCERA AVX | 5.151 | 478-KGM21ACG1E332GUCT-ND | kr.3.99000 | Upgrade |
| 0805J0160332GCT | Knowles Syfer | 0 | 0805J0160332GCT-ND | kr.3.41942 | Direct |
| C0805C332G4GACTU | KEMET | 0 | 399-C0805C332G4GACTUTR-ND | kr.2.78217 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19619 | kr.3,588.57 |
| Unit Price without VAT: | kr.1.19619 |
|---|---|
| Unit Price with VAT: | kr.1.49524 |





