3300 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1C332FU

DigiKey Part Number
478-KGM21ACG1C332FUTR-ND - Tape & Reel (TR)
478-KGM21ACG1C332FUCT-ND - Cut Tape (CT)
478-KGM21ACG1C332FUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1C332FU
Description
CAP CER 3300PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1C332FU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21ACG1E332FUKYOCERA AVX6.449478-KGM21ACG1E332FUCT-NDkr.4.37000Upgrade
C0805C332F3GACTUKEMET4.035399-C0805C332F3GACTUCT-NDkr.14.20000Upgrade
C0805C332F5GACTUKEMET3.179399-C0805C332F5GACTUCT-NDkr.14.20000Upgrade
In-Stock: 1.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.06940kr.103.47
100kr.1.86970kr.186.97
500kr.1.53200kr.766.00
1.000kr.1.42777kr.1,427.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.76049kr.5,281.47
6.000kr.1.68226kr.10,093.56
9.000kr.1.64307kr.14,787.63
15.000kr.1.59963kr.23,994.45
21.000kr.1.57423kr.33,058.83
30.000kr.1.54979kr.46,493.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250