0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51C224KT

DigiKey Part Number
478-KGM15BR51C224KTTR-ND - Tape & Reel (TR)
478-KGM15BR51C224KTCT-ND - Cut Tape (CT)
478-KGM15BR51C224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51C224KT
Description
CAP CER 0.22UF 16V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51C224KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71C224KTKYOCERA AVX7.059478-KGM15BR71C224KTCT-NDkr.2.03000Upgrade
KGM15BR71E224KTKYOCERA AVX19.984478-KGM15BR71E224KTCT-NDkr.0.89000Upgrade
KGM15BR71H224KTKYOCERA AVX11.290478-KGM15BR71H224KTCT-NDkr.2.98000Upgrade
CC0603KRX5R7BB224YAGEO1.620311-4044-1-NDkr.0.82000Direct
GRM188R61C224KA88DMurata Electronics7.311490-11500-1-NDkr.1.27000Direct
In-Stock: 10.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35120kr.17.56
100kr.0.30560kr.30.56
500kr.0.22812kr.114.06
1.000kr.0.20434kr.204.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16876kr.675.04
8.000kr.0.15556kr.1,244.48
12.000kr.0.14896kr.1,787.52
20.000kr.0.14165kr.2,833.00
28.000kr.0.13738kr.3,846.64
40.000kr.0.13327kr.5,330.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250