0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,90mm
0603 (1608 Metric) 0,94mm

KGM15BR71E224KT

DigiKey Part Number
478-KGM15BR71E224KTTR-ND - Tape & Reel (TR)
478-KGM15BR71E224KTCT-ND - Cut Tape (CT)
478-KGM15BR71E224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71E224KT
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E224KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.49900kr.4.99
50kr.0.34940kr.17.47
100kr.0.30400kr.30.40
500kr.0.22720kr.113.60
1.000kr.0.20365kr.203.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17176kr.687.04
8.000kr.0.15731kr.1,258.48
12.000kr.0.15175kr.1,821.00
20.000kr.0.14436kr.2,887.20
28.000kr.0.14004kr.3,921.12
40.000kr.0.13588kr.5,435.20
48.000kr.0.13437kr.6,449.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500