
GRM188R61C224KA88D | |
---|---|
DigiKey Part Number | 490-11500-2-ND - Tape & Reel (TR) 490-11500-1-ND - Cut Tape (CT) 490-11500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C224KA88D |
Description | CAP CER 0.22UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C224KA88D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.68500 | kr.6.85 |
50 | kr.0.48520 | kr.24.26 |
100 | kr.0.42500 | kr.42.50 |
500 | kr.0.32346 | kr.161.73 |
1.000 | kr.0.29222 | kr.292.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.25027 | kr.1,001.08 |
8.000 | kr.0.23254 | kr.1,860.32 |
12.000 | kr.0.21678 | kr.2,601.36 |
20.000 | kr.0.21384 | kr.4,276.80 |
28.000 | kr.0.19482 | kr.5,454.96 |
40.000 | kr.0.19413 | kr.7,765.20 |
48.000 | kr.0.19380 | kr.9,302.40 |
96.000 | kr.0.19113 | kr.18,348.48 |
100.000 | kr.0.19067 | kr.19,067.00 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |