Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM15AR72A681JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A681JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A681JM |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A681JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C681J4T2A | KYOCERA AVX | 0 | 478-06031C681J4T2ATR-ND | kr.0.22101 | Parametric Equivalent |
| 06031C681J4Z2A | KYOCERA AVX | 0 | 06031C681J4Z2A-ND | kr.0.42832 | Parametric Equivalent |
| 06031C681JAZ2A | KYOCERA AVX | 0 | 478-5286-2-ND | kr.0.42832 | Parametric Equivalent |
| KGM15AR72A681JT | KYOCERA AVX | 4.239 | 478-KGM15AR72A681JTCT-ND | kr.1.46000 | Parametric Equivalent |
| C0603C681J1RACTU | KEMET | 0 | 399-C0603C681J1RACTUTR-ND | kr.0.61924 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25213 | kr.3,781.95 |
| Unit Price without VAT: | kr.0.25213 |
|---|---|
| Unit Price with VAT: | kr.0.31516 |







