Direct
Upgrade
Upgrade

06031C681J4Z2A | |
|---|---|
DigiKey Part Number | 06031C681J4Z2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C681J4Z2A |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C681J4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000681JET | Knowles Syfer | 0 | 0603Y1000681JET-ND | kr.1.50616 | Direct |
| 0603Y2000681JET | Knowles Syfer | 0 | 0603Y2000681JET-ND | kr.1.50616 | Upgrade |
| C0603X681JAGACAUTO | KEMET | 0 | C0603X681JAGACAUTO-ND | kr.0.92688 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42832 | kr.1,713.28 |
| Unit Price without VAT: | kr.0.42832 |
|---|---|
| Unit Price with VAT: | kr.0.53540 |



