Direct
Direct
Direct
Direct
Direct



CC0603JRX7R0BB681 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R0BB681TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R0BB681 |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R0BB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681J1RACTU | KEMET | 0 | 399-C0603C681J1RACTUTR-ND | kr.0.61924 | Direct |
| KGM15AR72A681JM | KYOCERA AVX | 0 | 478-KGM15AR72A681JMTR-ND | kr.0.25213 | Direct |
| KGM15AR72A681JT | KYOCERA AVX | 4.239 | 478-KGM15AR72A681JTCT-ND | kr.1.46000 | Direct |
| VJ0603Y681JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y681JXBCW1BC-ND | kr.0.21797 | Direct |
| VJ0603Y681JXBPW1BC | Vishay Vitramon | 0 | VJ0603Y681JXBPW1BC-ND | kr.0.19617 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11282 | kr.451.28 |
| Unit Price without VAT: | kr.0.11282 |
|---|---|
| Unit Price with VAT: | kr.0.14103 |




