220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A221KT

DigiKey Part Number
478-KGM15AR72A221KTTR-ND - Tape & Reel (TR)
478-KGM15AR72A221KTCT-ND - Cut Tape (CT)
478-KGM15AR72A221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A221KT
Description
CAP CER 220PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A221KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A221FTKYOCERA AVX22.021478-KGM15ACG2A221FTCT-NDkr.2.03000Upgrade
KGM15ACG2A221JTKYOCERA AVX26.923478-KGM15ACG2A221JTCT-NDkr.1.33000Upgrade
KGM15ACG2A221KTKYOCERA AVX932478-KGM15ACG2A221KTCT-NDkr.0.95000Upgrade
KGM15BR72D221JTKYOCERA AVX4.000478-KGM15BR72D221JTCT-NDkr.2.92000Upgrade
KGM15BR72D221KTKYOCERA AVX23.696478-KGM15BR72D221KTCT-NDkr.0.82000Upgrade
In-Stock: 27.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26630kr.26.63
500kr.0.19756kr.98.78
1.000kr.0.17644kr.176.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14479kr.579.16
8.000kr.0.13305kr.1,064.40
12.000kr.0.12719kr.1,526.28
20.000kr.0.12069kr.2,413.80
28.000kr.0.11689kr.3,272.92
40.000kr.0.11323kr.4,529.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500