0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR72D221KT

DigiKey Part Number
478-KGM15BR72D221KTTR-ND - Tape & Reel (TR)
478-KGM15BR72D221KTCT-ND - Cut Tape (CT)
478-KGM15BR72D221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR72D221KT
Description
CAP CER 220PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR72D221KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.126
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.29960kr.14.98
100kr.0.25920kr.25.92
500kr.0.19226kr.96.13
1.000kr.0.17165kr.171.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14371kr.574.84
8.000kr.0.13207kr.1,056.56
12.000kr.0.12625kr.1,515.00
20.000kr.0.11980kr.2,396.00
28.000kr.0.11603kr.3,248.84
40.000kr.0.11241kr.4,496.40
48.000kr.0.11069kr.5,313.12
96.000kr.0.10491kr.10,071.36
100.000kr.0.10460kr.10,460.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250