
0603B332K250CT | |
|---|---|
DigiKey Part Number | 1292-1428-2-ND - Tape & Reel (TR) 1292-1428-1-ND - Cut Tape (CT) 1292-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B332K250CT |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B332K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09570 | kr.9.57 |
| 500 | kr.0.06758 | kr.33.79 |
| 1.000 | kr.0.05896 | kr.58.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04603 | kr.184.12 |
| 8.000 | kr.0.04126 | kr.330.08 |
| 12.000 | kr.0.03888 | kr.466.56 |
| 20.000 | kr.0.03624 | kr.724.80 |
| 28.000 | kr.0.03470 | kr.971.60 |
| 40.000 | kr.0.03322 | kr.1,328.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

