3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A332KM

DigiKey Part Number
478-KGM15AR72A332KMTR-ND - Tape & Reel (TR)
478-KGM15AR72A332KMCT-ND - Cut Tape (CT)
478-KGM15AR72A332KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A332KM
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A332KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A332JTKYOCERA AVX4.278478-KGM15AR72A332JTCT-NDkr.1.46000Upgrade
06031C332K4T2AKYOCERA AVX26.939478-KAM15AR72A332KTCT-NDkr.0.63000Parametric Equivalent
KGM15AR72A332KTKYOCERA AVX60.283478-KGM15AR72A332KTCT-NDkr.0.70000Parametric Equivalent
0603B332K101CTWalsin Technology Corporation165.8781292-1427-1-NDkr.0.63000Direct
C0603C332K1RACTUKEMET48.848399-C0603C332K1RACTUCT-NDkr.1.97000Direct
In-Stock: 14.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25620kr.12.81
100kr.0.22060kr.22.06
500kr.0.16192kr.80.96
1.000kr.0.14398kr.143.98
2.500kr.0.12505kr.312.62
5.000kr.0.11366kr.568.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10240kr.1,536.00
30.000kr.0.09540kr.2,862.00
45.000kr.0.09190kr.4,135.50
75.000kr.0.08802kr.6,601.50
105.000kr.0.08575kr.9,003.75
150.000kr.0.08356kr.12,534.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500