1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E152JT

DigiKey Part Number
478-KGM15AR71E152JTTR-ND - Tape & Reel (TR)
478-KGM15AR71E152JTCT-ND - Cut Tape (CT)
478-KGM15AR71E152JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E152JT
Description
CAP CER 1500PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E152JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H152JTKYOCERA AVX9.869478-KGM15AR71H152JTCT-NDkr.1.52000Upgrade
KGM15AR72A152JTKYOCERA AVX9.730478-KGM15AR72A152JTCT-NDkr.1.46000Upgrade
KGM15BCG1H152JTKYOCERA AVX16.449478-KGM15BCG1H152JTCT-NDkr.0.89000Upgrade
C0603C152J3RACTUKEMET13.368399-C0603C152J3RACTUCT-NDkr.2.35000Direct
CC0603JRX7R8BB152YAGEO30.320311-3996-1-NDkr.0.63000Direct
In-Stock: 3.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.89400kr.8.94
50kr.0.64420kr.32.21
100kr.0.56740kr.56.74
500kr.0.43758kr.218.79
1.000kr.0.39758kr.397.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33772kr.1,350.88
8.000kr.0.31549kr.2,523.92
12.000kr.0.30436kr.3,652.32
20.000kr.0.29204kr.5,840.80
28.000kr.0.28483kr.7,975.24
40.000kr.0.27790kr.11,116.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000