1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BCG1H152JT

DigiKey Part Number
478-KGM15BCG1H152JTTR-ND - Tape & Reel (TR)
478-KGM15BCG1H152JTCT-ND - Cut Tape (CT)
478-KGM15BCG1H152JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BCG1H152JT
Description
CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BCG1H152JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33860kr.16.93
100kr.0.29420kr.29.42
500kr.0.21912kr.109.56
1.000kr.0.19603kr.196.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16162kr.646.48
8.000kr.0.14886kr.1,190.88
12.000kr.0.14247kr.1,709.64
20.000kr.0.13540kr.2,708.00
28.000kr.0.13127kr.3,675.56
40.000kr.0.12729kr.5,091.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250